
DPDT general purpose relay featuring a 24VDC coil with 230mW power consumption and 9.6mA coil current. Offers a 2A contact current rating and a maximum DC contact voltage rating of 220V. Surface mountable with straight gull wing termination, this relay operates within a -40°C to 85°C temperature range. Contact material includes gold and silver, with an operate and release time of 4ms.
Sign in to ask questions about the Panasonic TXD2SA-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-24V technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.