
DPDT signal relay with a 3VDC coil voltage and 83.3mA coil current, consuming 250mW. Features a 1A contact current rating with Silver/Gold contact material and a maximum voltage rating of 110VDC. This surface mount relay offers a 4ms operate and release time, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Panasonic TXD2SA-2M-3V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-2M-3V-Z technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 250mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-2M-3V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
