
DPDT signal relay with a 5VDC coil voltage and 50mA coil current, consuming 250mW of power. Features a 1A contact current rating with Silver/Gold contact material and a maximum DC voltage rating of 110V. This surface mount relay offers a 4ms operate and release time, operates within a -40°C to 85°C temperature range, and is RoHS compliant. Supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic TXD2SA-2M-5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-2M-5V-Z technical specifications.
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-2M-5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.