The TXD2SA-2M-H-12V-X relay features a DPDT-MBB contact arrangement with a 2 Form D contact form. It has a 12VDC coil voltage with a current of 20.8mA and a resistance of 576 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 110VDC with a maximum current of 1A and a power of 30W. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It has a non-latching relay construction with an operate time of 4ms and an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 12V |
| Coil Current | 20.8mA |
| Coil Resistance | 576Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |