The TXD2SA-2M-H-9V relay features a DPDT-MBB contact arrangement with a 2 Form D contact form. It has a 9V DC coil voltage and a coil current of 27.8mA. The relay can switch up to 110V DC with a maximum switching current of 1A and a maximum switching power of 30W. It is designed for surface mount applications with a gull wing termination style and has 8 terminals. The relay is a non-latching type with an operate time of 4ms and an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 9V |
| Coil Current | 27.8mA |
| Coil Resistance | 324Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |