
The TXD2SA-3V-4 is a DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 220V. It has a 3V DC coil voltage and a coil resistance of 45 ohms. The relay is surface mountable and has a temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 40.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |