
The TXD2SA-3V-4-Z relay from Panasonic features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 220V and a maximum current rating of 1A. The relay's coil current is 66.7mA and coil resistance is 45R, with a coil voltage of 3V. It is a surface mount device with a package quantity of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |