
The Panasonic TXD2SA-3V-6 is a general purpose relay with a maximum voltage rating of 220V DC and a maximum current rating of 2A. It has a non-latching coil with a resistance of 32 ohms and a voltage of 3V DC. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 200mW. It is surface mountable and has a DPDT throw configuration.
Sign in to ask questions about the Panasonic TXD2SA-3V-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-3V-6 technical specifications.
| Coil Current | 93.5mA |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-3V-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
