
The TXD2SA-6V-3 is a DPDT electromechanical relay with a 6V DC coil voltage rating and a maximum current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and available in a surface mount package quantity of 40. It is suitable for use in a variety of applications where a high-reliability, low-power relay is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
