The TXD2SA-6V-4 is a DPDT relay with a maximum current rating of 1A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and has a coil resistance of 180R. The relay is designed for surface mount applications and is compliant with RoHS regulations. It features a throw configuration of DPDT and a package quantity of 40.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
