
This DPDT relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 220V DC. The relay coil requires 9V DC and draws 22.2mA. It is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
