The TXD2SA-9V-4 is a DPDT electromechanical relay with a 9V DC coil voltage rating and a maximum current rating of 1A. It has a maximum voltage rating of 220V and operates within a temperature range of -40 to 85°C. This relay is surface mount compatible and meets RoHS compliance requirements. It is suitable for use in a variety of applications where a reliable and efficient relay is needed.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
