The TXD2SA-H-12V-X relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 12VDC coil voltage with a current of 16.7mA and a resistance of 720 ohms. The relay can switch up to 60W of power and has a maximum switching voltage of 220VDC. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a non-latching construction and operates within a temperature range of -40 to 85°C.
Panasonic TXD2SA-H-12V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.