The Panasonic TXD2SA-H-3V is a surface mount DPDT relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 3V and a coil current of 66.7mA. The relay has a coil resistance of 45 ohms and a maximum pick-up voltage of 2.25VDC. It can switch a maximum DC voltage of 220V and a maximum current of 1A, with a maximum switching power of 60W. The relay is constructed with a non-latching relay construction and has an operate time of 4ms. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |