This Panasonic TXD2SA-H-9V DPDT relay features a 9V DC coil voltage with a current of 22.2mA and resistance of 405 ohms. It has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. The relay can handle a maximum switching voltage of 220V, current of 1A, and power of 60W. It is constructed with a non-latching relay and has an operate time of 4ms. The device is suitable for surface mount applications and has a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |