DPDT signal relay featuring a 1.5VDC coil voltage and 2A contact current rating. This surface mount component offers a 150mW coil power consumption and 15R coil resistance. With a latching, single coil type, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. Constructed with silver and gold contact material, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic TXD2SA-L-1.5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-L-1.5V-X technical specifications.
| Coil Current | 100mA |
| Coil Power | 150mW |
| Coil Resistance | 15R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-1.5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
