
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. Surface mountable with gull wing termination, this general-purpose relay offers a 170mW coil power consumption and 3.388kR coil resistance. Operate and release times are both 4ms, with a contact material of silver and gold. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic TXD2SA-L-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA-L-24V technical specifications.
| Coil Current | 7.1mA |
| Coil Power | 170mW |
| Coil Resistance | 3.388kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
