
DPDT signal relay with a 3VDC coil voltage and 150mW power consumption. Features a 2A contact current rating with silver/gold contact material, suitable for general-purpose applications. Operates within a temperature range of -40°C to 85°C and offers a 4ms operate and release time. Surface mountable with gull wing termination, this lead-free and RoHS compliant component is packaged for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXD2SA-L-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
