
The TXD2SA-L-3V-3-X relay is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and has a coil resistance of 60 ohms. The relay is designed for surface mount applications and is available in quantities of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
