
This DPDT relay features a 3V DC coil voltage rating and a maximum current rating of 2A. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The relay is RoHS compliant and has a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
