Signal Relay 5VDC 1A DPDT(15x9.4x8.4)mm SMD
Panasonic TXD2SA-L-5V-3-Z technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 166R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
