
The TXD2SA-L-6V-3-X is a DPDT electromechanical relay from Panasonic. It operates at a coil voltage of 6V and can handle a maximum current rating of 2A. The relay is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant. The relay has a throw configuration of DPDT and a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
