
The TXD2SA-L-6V-3-Z is a DPDT electromechanical relay from Panasonic with a maximum current rating of 2A and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a coil voltage of 6V. The relay is RoHS compliant and has a maximum voltage rating of 220V. It is suitable for use in a wide range of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
