
This Panasonic relay features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 220V DC. It has a maximum current rating of 1A and a coil voltage of 6V DC. The relay is surface mountable and RoHS compliant. It has a DPDT throw configuration and a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
