
DPDT signal relay featuring a 6VDC coil voltage and 2A contact current rating. This surface mount component offers a 240 Ohm coil resistance and 150mW coil power, with a latching, single coil type. Operating within a -40°C to 85°C temperature range, it provides 4ms operate and release times. The relay is RoHS compliant and lead-free, packaged in tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXD2SA-L-6V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 25mA |
| Coil Power | 150mW |
| Coil Resistance | 240R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-6V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
