
The TXD2SA-L-9V-3-X relay is a DPDT electromechanical relay with a 9V DC coil voltage rating and a maximum current rating of 2A. It has a maximum voltage rating of 220V and operates within a temperature range of -40°C to 85°C. The relay is designed for surface mount applications and is available in quantities of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |