The Panasonic TXD2SA-L-9V-4-X is a 9V 1A DPDT relay with a surface mount package. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a maximum voltage rating of 220V DC and a coil current of 16.7mA. The coil resistance is 540R and the coil voltage is 9V DC. This relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
