
The Panasonic TXD2SA-L-9V-4-Z relay is a surface mount DPDT relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 220V DC and a maximum current rating of 1A. The relay's coil voltage is 9V DC and has a resistance of 540 ohms. It can handle a coil current of 16.7mA. The relay is RoHS compliant and available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
