This Panasonic relay features a DPDT contact arrangement with a 2 Form C configuration, suitable for applications requiring a latching single coil design. The relay operates at a DC coil voltage of 6V with a current of 25mA and a resistance of 240 ohms. It can switch a maximum voltage of 220VDC and a power of 60W. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 25mA |
| Coil Resistance | 240Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |