The TXD2SL-1.5V relay features a latching coil with a voltage rating of 1.5V and a current rating of 132.7mA. The relay's contacts are rated for 2A and are made of gold and silver. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 220V. The relay is lead free and RoHS compliant, and is packaged in a rail/tube format with 40 units per package.
Panasonic TXD2SL-1.5V technical specifications.
| Coil Current | 132.7mA |
| Coil Resistance | 11R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.