The Panasonic TXD2SL-2M-3V is a DPDT latching relay with a 3V coil voltage and 83.3mA coil current. It has a contact current rating of 1A and a maximum voltage rating of 110V. The relay operates within a temperature range of -40°C to 85°C and is lead free. It is available in a surface mount package with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83.3mA |
| Coil Resistance | 36R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |