The TXD2SL-2M-H-3V relay features a DPDT-MBB contact arrangement and a 2 Form D contact form. It has a 3V DC coil voltage and a coil current of 83.3mA. The relay's coil resistance is 36 ohms, and it has a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.3VDC. It can switch up to 110V and 1A with a maximum switching power of 30W. The relay is constructed with a non-latching relay construction and has an operate time of 4ms. It is rated for surface mount and has a gull wing termination style with 8 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 3V |
| Coil Current | 83.3mA |
| Coil Resistance | 36Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |