The TXD2SL-3V-X is a DPDT latching relay with a 3V coil voltage and a maximum operating temperature of 85°C. It has a contact current rating of 2A and a maximum voltage rating of 220V. The relay is surface mount and has a power consumption of 200mW. It is RoHS compliant and has a termination of solder. The relay is available in a package quantity of 500 on tape and reel.
Sign in to ask questions about the Panasonic TXD2SL-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SL-3V-X technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.