The TXD2SL-9V-Z is a 9V latching relay with a coil current of 22.2mA and a coil resistance of 405R. It has a contact current rating of 2A and is rated for a maximum voltage of 220V. The relay is designed for surface mount applications and is lead free. It operates within a temperature range of -40°C to 85°C and has a power consumption of 200mW.
Panasonic TXD2SL-9V-Z technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.