The Panasonic TXD2SL-L-1.5V-Z is a DPDT latching relay with a 1.5V coil voltage and 2A contact current rating. It has a maximum operating temperature of 85°C and a maximum voltage rating of 220V. The relay is surface mount and lead free, with a power consumption of 150mW. It is RoHS compliant and features a solder termination.
Panasonic TXD2SL-L-1.5V-Z technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 15R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.