The Panasonic TXD2SL-L-9V is a 9V latching relay with a coil current of 16.7mA and a coil resistance of 540R. It features a contact current rating of 2A and a maximum operating temperature of 85°C. The relay is surface mountable and lead free, with a power consumption of 150mW. It is compliant with RoHS regulations and has a termination of solder.
Sign in to ask questions about the Panasonic TXD2SL-L-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SL-L-9V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Type | Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-L-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.