
DPDT signal relay featuring a 12VDC coil voltage and 2A contact current rating. This general-purpose, non-latching relay offers a 2A maximum current rating and a 220VDC maximum voltage rating. Constructed with gold and silver contact material, it operates within a -40°C to 85°C temperature range and has a 4ms operate and release time. Surface mountable with gull wing termination, this lead-free, RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Panasonic TXD2SS-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SS-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
