
DPDT signal relay featuring a 1.5VDC coil voltage and 1A contact current rating. This general-purpose, non-latching relay offers Silver/Gold contact material and a DPDT-MBB throw configuration. Surface mountable with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic TXD2SS-2M-1.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SS-2M-1.5V-Z technical specifications.
| Coil Current | 166.7mA |
| Coil Power | 250mW |
| Coil Resistance | 9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-2M-1.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
