
DPDT signal relay featuring a 12VDC coil voltage and 1A contact current rating. Surface mountable with gull wing termination, this general-purpose relay offers a 250mW coil power consumption and 576Ω coil resistance. Operating within a -40°C to 85°C temperature range, it boasts a 4ms operate and release time, with silver and gold contact material. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Panasonic TXD2SS-2M-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SS-2M-12V-X technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-2M-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
