
DPDT signal relay featuring a 3VDC coil voltage and 83.3mA coil current, consuming 250mW of power. Contact rating of 1A with Silver/Gold contact material, suitable for general-purpose applications. Surface mountable with Gull Wing termination, operating within a -40°C to 85°C temperature range. Features a 4ms operate and release time, with a 110VDC maximum voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXD2SS-2M-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 83.3mA |
| Coil Power | 250mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-2M-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.