
DPDT signal relay featuring a 4.5VDC non-latching coil with 81Ω resistance and 55.6mA coil current. Rated for 1A contact current with Silver/Gold contact material, this surface mount component offers a 110VDC maximum voltage rating. Operate and release times are 4ms, with a power consumption of 250mW. Operating temperature range spans -40°C to 85°C, and the unit is RoHS compliant and lead-free.
Panasonic TXD2SS-2M-4.5V technical specifications.
| Coil Current | 55.6mA |
| Coil Power | 250mW |
| Coil Resistance | 81R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.