
DPDT signal relay featuring a 6VDC coil voltage and 1A contact current rating. This surface mount component offers a 110VDC maximum voltage rating and operates within a -40°C to 85°C temperature range. Key specifications include 41.7mA coil current, 250mW coil power, and 144Ω coil resistance. Contact material is silver with gold plating, and the relay exhibits a 4ms operate and release time.
Sign in to ask questions about the Panasonic TXD2SS-2M-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SS-2M-6V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 250mW |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-2M-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
