The TXD2SS-2M-H-12V is a DPDT-MBB non-latching relay with a 12V coil voltage and 20.8mA coil current. It has a maximum switching voltage of 110VDC and a maximum switching current of 1A. The relay is rated for 30W of switching power and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is a surface mount device with a gull wing termination style and 8 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 12V |
| Coil Current | 20.8mA |
| Coil Resistance | 576Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |