The TXD2SS-2M-H-24V-Z relay features a DPDT-MBB contact arrangement with a maximum switching voltage of 110VDC and a maximum switching power of 30W. It has a non-latching relay construction with an operate time of 4ms. The relay is designed for surface mount applications with a gull wing termination style and is rated for operation between -40°C and 85°C.
Panasonic TXD2SS-2M-H-24V-Z technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 24V |
| Coil Current | 11.3mA |
| Coil Resistance | 2.133KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.