The Panasonic TXD2SS-2M-H-3V is an 8-channel DPDT surface mount relay with a contact arrangement of DPDT-MBB and a contact form of 2 Form D. It has a maximum switching voltage of 110V and a maximum switching current of 1A, resulting in a maximum switching power of 30W. The relay is constructed with a non-latching design and has an operate time of 4ms. It is rated for operation over the temperature range of -40 to 85°C and is suitable for surface mount applications with a gull wing termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 3V |
| Coil Current | 83.3mA |
| Coil Resistance | 36Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |