
The TXD2SS-3V-Z relay from Panasonic is a general purpose DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay is lead free and RoHS compliant, making it suitable for a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXD2SS-3V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-3V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
