
DPDT general purpose electromechanical relay featuring a 5VDC coil with 200mW power consumption and 40mA coil current. Offers a 2A contact current rating with gold/silver contact material, suitable for DC input and output applications up to 220VDC. Surface mount termination with gull wing leads, measuring 15mm x 15mm x 7.4mm. Operate and release times are 4ms, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for general-purpose switching.
Panasonic TXD2SS-5V-Z technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
