This is a 9V DC coil voltage, 2A max current rating relay with a DPDT throw configuration. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The relay is rated for a maximum voltage of 220V DC. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
