The Panasonic TXD2SS-H-9V-X is a DPDT non-latching relay with a 9V DC coil voltage and 22.2mA coil current. It has a maximum switching voltage of 220V DC and a maximum switching current of 1A, with a maximum switching power of 60W. The relay is constructed with a non-latching mechanism and has an operate time of 4ms. It is designed for surface mount applications and has a gull wing termination style. The relay is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |