
This DPDT relay features a 12V DC coil voltage rating and a maximum current rating of 1A. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The relay is also RoHS compliant and available in a package quantity of 40.
Panasonic TXD2SS-L-12V-4 technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SS-L-12V-4 to view detailed technical specifications.
No datasheet is available for this part.
